
The Bourns CAT16-22R1F8LF is an 8-resistor isolated surface mount network with a resistance of 22.1 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is packaged in a 2406 case. The network is designed for surface mount applications and is available on tape and reel. It is RoHS compliant and has a power per element of 62.5 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-22R1F8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-22R1F8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
