Surface mount thick film resistor array featuring 4 isolated circuits, each with a resistance of 240 Ohms and a 5% tolerance. This component offers a temperature coefficient of ±200ppm/°C and operates within a temperature range of -55°C to 125°C. The molded 8-pin package, with a 0.8mm terminal pitch, measures 3.2mm in length, 1.55mm in depth, and 0.61 inches in width, conforming to the 1206 case code. Each element supports a power rating of 62.5mW, and the component is RoHS compliant, supplied in tape and reel packaging.
Bourns CAT16-241J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-241J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.