The CAT16-25R5F4LF is a 4-resistor network with a resistance value of 25.5 ohms and a tolerance of 1%. It is an isolated circuit type and is available in a 1206 package case. The resistors are surface mountable and have a power per element of 62.5 milliwatts. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Bourns CAT16-25R5F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-25R5F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 25.5R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-25R5F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.