The CAT16-272J8LF is an 8-channel isolated resistor network from Bourns with a resistance of 2.7kR and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a 2406 case and is available in quantities of 4000 on tape and reel. The resistors are plated with tin and have a concave termination. The network is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-272J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-272J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.