
The CAT16-3300F8LF is an 8-channel isolated resistor network from Bourns, featuring a 330R resistance value with 1% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. This component is RoHS compliant and available in a 2406 package, suitable for tape and reel packaging.
Sign in to ask questions about the Bourns CAT16-3300F8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-3300F8LF technical specifications.
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-3300F8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.