Thick film resistor array, featuring 2 isolated circuits with 33 Ohm resistance and 5% tolerance. Designed for surface mount applications in a 0606 package, it offers a wide operating temperature range from -55°C to 125°C. Each element supports 62.5mW power dissipation, with concave tin terminations and a 0.8mm terminal pitch. This RoHS compliant component is supplied on tape and reel.
Bourns CAT16-330J2LF technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.03inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.