
The CAT16-330J8LF is an 8-channel isolated resistor network from Bourns, featuring a resistance of 33 ohms and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is RoHS compliant and available in a package quantity of 4000 units per reel.
Sign in to ask questions about the Bourns CAT16-330J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-330J8LF technical specifications.
| Case Code (Imperial) | 2506 |
| Case Code (Metric) | 6416 |
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Height | 0.03inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-330J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
