
The Bourns CAT16-360J4LF is an isolated resistor network with four elements, each with a resistance of 36 ohms and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a 1206 case and is available in tape and reel quantities of 5000. The resistors are tin-plated and the network is RoHS compliant.
Sign in to ask questions about the Bourns CAT16-360J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-360J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-360J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.