Res Thick Film Array 3.9K Ohm 5% ±200ppm/C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Paper T/R
Bourns CAT16-392J8LF technical specifications.
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.