
Surface mount resistor network featuring 4 isolated resistors, each with a 470kΩ resistance and 5% tolerance. This component is housed in a 1206 (3216 metric) package with concave terminations, offering a 0.8mm terminal pitch. Rated for 50V DC, it operates across a temperature range of -55°C to 125°C, with 62.5mW power per element. The network is supplied on tape and reel, is RoHS compliant, and measures 1.55mm in depth.
Sign in to ask questions about the Bourns CAT16-474J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-474J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.55mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-474J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
