
Isolated resistor network featuring 4 elements, each rated at 0.062W and 49.9 ohms with a 1% tolerance. This surface mount component operates within a temperature range of -55°C to 125°C and has a 50V voltage rating. The thick film technology is housed in a 1206 (3216 metric) case with concave terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-49R9F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 49.9R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-49R9F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
