
The CAT16-510J8LF is an 8-channel isolated resistor network from Bourns, featuring a 51R resistance value with 5% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a 2506 SMT package and is available in quantities of 4000 units per reel. The resistor network is RoHS compliant and suitable for use in a variety of electronic applications.
Sign in to ask questions about the Bourns CAT16-510J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-510J8LF technical specifications.
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-510J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.