
The CAT16-561J4LF is a 4-element isolated resistor network from Bourns, featuring a 560R resistance value with a 5% tolerance. It is constructed using thick film technology and has a power per element rating of 62.5mW. The device is available in a 1206 package size, with a terminal pitch of 0.8mm and a concave termination style. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Bourns CAT16-561J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-561J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
