The CAT16-61R9F8LF is an isolated 8-resistor network from Bourns, featuring a 61.9 ohm resistance value and 1% tolerance. It is designed for surface mount applications and is available in tape and reel packaging. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each resistor has a power rating of 62.5 milliwatts.
Sign in to ask questions about the Bourns CAT16-61R9F8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-61R9F8LF technical specifications.
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 61.9R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-61R9F8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.