
Surface mount thick film resistor network featuring 4 isolated circuits, each with a resistance of 6.8 kΩ and a 1% tolerance. This 8-pin component, housed in a 1206 (3216 metric) concave SMD package, operates across a temperature range of -55°C to 125°C. Each resistor element offers 62.5mW power dissipation and is constructed with tin contact plating. The array is supplied on tape and reel, with 5000 units per package.
Sign in to ask questions about the Bourns CAT16-6801F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-6801F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-6801F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
