High-performance resistor network featuring 4 isolated elements, each with 100 Ohm resistance and 1% tolerance. This surface mount component utilizes a 1206 (3216 metric) molded case with tin contact plating. Operating across a -55°C to 125°C temperature range, it offers a 5V DC rated voltage and 62.5mW power per element. Packaged on tape and reel for efficient assembly.
Bourns CAT16-PT4F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.