
The CAT25-100JALF is an 8-channel bussed resistor network from Bourns. It has a resistance of 10 ohms and a tolerance of 5%. The network is packaged in a 1608 package with a lead pitch of 0.8mm and a length of 4mm. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CAT25-100JALF is RoHS compliant and is available in quantities of 4000 per reel.
Sign in to ask questions about the Bourns CAT25-100JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-100JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-100JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.