Sign in to ask questions about the Bourns CAT25-105JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-105JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-105JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.