
The CAT25-122JALF is an 8-element bussed resistor network from Bourns, featuring a resistance of 1.2kR and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The resistor network is packaged in a 1608 package and is available in quantities of 4000 units per reel. The CAT25-122JALF is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the Bourns CAT25-122JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-122JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-122JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
