The CAT25-123JALF is an 8-element bussed resistor network from Bourns. It features a resistance of 12kR with a tolerance of 5%. The network is packaged in a 1608 case and is designed for surface mount applications. It can operate over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network is available in quantities of 4000 units, packaged in tape and reel.
Sign in to ask questions about the Bourns CAT25-123JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-123JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-123JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.