
The CAT25-202JALF is a bussed resistor network from Bourns, consisting of 8 resistors in a single package. It has a resistance of 2kR with a tolerance of 5%. The network is designed for surface mount applications and is packaged in a 1608 case with a length of 4mm and a lead pitch of 0.8mm. The maximum operating temperature is 125°C, while the minimum operating temperature is -55°C. The resistor network is RoHS compliant and is available in quantities of 4000 per reel.
Sign in to ask questions about the Bourns CAT25-202JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-202JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Lead Pitch | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-202JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.