
The CAT25-331JALF is an 8-resistor bussed network from Bourns, featuring a 330R resistance value and 5% tolerance. It is designed for surface mount applications and is available in a 1608 package. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a power per element of 62.5mW, this resistor network is suitable for a variety of applications.
Sign in to ask questions about the Bourns CAT25-331JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-331JALF technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-331JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
