Thick film resistor array featuring 8 isolated elements with a resistance of 4.7kR and a 5% tolerance. This surface mount component operates within a temperature range of -55°C to 125°C and has a voltage rating of 25V. The bussed circuit type is housed in a 1608 (4021 metric) concave SMD package with tin plating and a 0.8mm terminal pitch. Each element is rated for 62.5mW of power.
Sign in to ask questions about the Bourns CAT25-472JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT25-472JALF technical specifications.
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 4021 |
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Height | 0.026inch |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT25 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT25-472JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.