
The Bourns CAY10-000J2LF is an isolated resistor network with two elements, rated for 50V and 5% tolerance. It has a power per element of 62.5mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is available in a 0404 package, suitable for tape and reel packaging. The resistor network is RoHS compliant and features a tin contact plating.
Bourns CAY10-000J2LF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Terminal Pitch | 1mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-000J2LF to view detailed technical specifications.
No datasheet is available for this part.