
The CAY10-153J4LF is an isolated resistor network from Bourns, featuring a 0804 package and surface mount design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is composed of four elements with a resistance of 15kR and a tolerance of 5%. It is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 units.
Sign in to ask questions about the Bourns CAY10-153J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY10-153J4LF technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.35mm |
| Lead Pitch | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-153J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
