
The Bourns CAY10-203J4LF is an isolated resistor network with four elements, each rated at 20kR with a tolerance of 5%. It is packaged in an 0804 case and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a power per element rating of 62.5mW, this resistor network is suitable for a variety of applications.
Sign in to ask questions about the Bourns CAY10-203J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY10-203J4LF technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-203J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.