
The CAY10-220J2LF is a surface mount isolated resistor network with a resistance of 22 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is packaged in a 0404 case. The network is RoHS compliant and features a power per element of 62.5mW. It is available in a tape and reel packaging format.
Sign in to ask questions about the Bourns CAY10-220J2LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY10-220J2LF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 1mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY10-220J2LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.