Res Thick Film Array 24 Ohm 5% 0.063W(1/16W) ±250ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R
Bourns CAY10-240J2LF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | CAY10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.67mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.