
Isolated resistor network featuring 4 elements, each rated at 0.062W and 10kΩ with a 1% tolerance. This surface mount component operates across a temperature range of -55°C to 125°C and has a voltage rating of 50V. The thick film technology is housed in a 1206 (3216 metric) case, with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height. Packaging is provided on tape and reel, and the product is RoHS compliant.
Sign in to ask questions about the Bourns CAY16-1002F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY16-1002F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-1002F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.