
Surface mount resistor network featuring 8 isolated circuits, each with 1MΩ resistance and 5% tolerance. This thick film component offers 31mW power per element, a -55°C to 125°C operating temperature range, and a 0.5mm terminal pitch. The 1506 package code (0.063" x 0.063") with tin contact plating ensures reliable performance. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns CAY16-105J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY16-105J8LF technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.5mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-105J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.