Thick film resistor network featuring isolated circuits, offering 120k Ohm resistance with a 5% tolerance and a temperature coefficient of ±200ppm/C. This 8-pin, 1206 (3216 metric) surface mount component is designed for 62.5mW power per element and operates across a temperature range of -55°C to 125°C. The array utilizes tin contact plating and a convex termination style, packaged in tape and reel for automated assembly.
Bourns CAY16-124J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-124J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.