Surface mount resistor network featuring 4 isolated elements, each with 15k Ohm resistance and 1% tolerance. This thick film array operates within a -55°C to +125°C temperature range, offering 50V DC rated voltage and 62.5mW power per element. Packaged in a 1206 (3216 metric) case with tin contact plating and convex termination, it is supplied on tape and reel.
Bourns CAY16-1502F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-1502F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.