Thick film resistor array featuring isolated circuitry with four 150k Ohm elements, each rated at 0.25W (62.5mW per element) with a 1% tolerance and a temperature coefficient of ±200ppm/°C. This surface mount component utilizes a 1206 (3216 metric) case code with convex tin-plated terminations and a terminal pitch of 0.8mm. Operating across a temperature range of -55°C to 125°C, it offers a DC rated voltage of 50V and is supplied in tape and reel packaging.
Bourns CAY16-1503F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.