
Surface mount resistor array featuring 4 isolated elements, each with 180 Ohms resistance and a 5% tolerance. This thick film technology component operates within a -55°C to 125°C temperature range and has a 50V DC rating. The 1206 (3216 metric) case code offers a 3.2mm length, 1.6mm depth, and 0.8mm terminal pitch. Each element is rated for 62.5mW power dissipation, with a total power rating of 0.25W. Tin contact plating and convex termination ensure reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAY16-181J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-181J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
