
Surface mount thick film resistor array featuring 8 isolated circuits, each with 180 Ohm resistance and 5% tolerance. Operating temperature range from -55°C to 125°C, with a power rating of 31mW per element. Packaged in a 1506 (3816 metric) case with tin contact plating and a 0.5mm terminal pitch. Convex termination and RoHS compliance ensure suitability for various electronic applications.
Bourns CAY16-181J8LF technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.5mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-181J8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
