
Surface mount resistor network featuring isolated circuitry with two 22 Ohm thick film elements, each rated for 0.062W and 50V. This component offers a 5% tolerance and temperature coefficients of ±200ppm/°C, operating across a -55°C to 125°C range. The 0606 case size (1.6mm x 1.6mm) with convex tin-plated terminals ensures reliable soldering. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Bourns CAY16-220J2LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY16-220J2LF technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.03inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.76mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-220J2LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
