
Surface mount resistor network featuring 4 isolated resistors, each with a 3.32kΩ resistance and 1% tolerance. This thick film component utilizes a 1206 (3216 metric) case code with tin contact plating and a convex termination. Operating across a -55°C to 125°C temperature range, it offers 62.5mW power per element and a 0.8mm terminal pitch. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Bourns CAY16-3321F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.32kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-3321F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.