Surface mount resistor network featuring 8 isolated resistors, each with a 33kΩ resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element. The 1506 package measures 3.8mm x 1.6mm x 0.024inch with a 0.5mm terminal pitch and tin contact plating. Packaged on tape and reel, this RoHS compliant component is designed for efficient automated assembly.
Bourns CAY16-333J8LF technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.5mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-333J8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.