
This isolated resistor network is a 4-channel device with a resistance of 39kR and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and has a power per element of 62.5mW.
Bourns CAY16-393J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-393J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
