
8-resistor network, isolated circuit type, 390kR resistance, 5% tolerance, and 62.5mW power per element. Surface mount component with a 1506 package, featuring tin contact plating and a convex termination. Operating temperature range from -55°C to 125°C, with a 0.5mm terminal pitch. Thick film technology, RoHS compliant, supplied in tape and reel packaging.
Bourns CAY16-394J8LF technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.5mm |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-394J8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
