
The Bourns CAY16-40R2F4LF is a 4-resistor isolated array with a resistance of 40.2 ohms and a tolerance of 1%. It is designed for surface mount applications and is available in a 1206 package. The array operates over a temperature range of -55°C to 125°C and is RoHS compliant. Each resistor has a power rating of 62.5mW.
Bourns CAY16-40R2F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 40.2R |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-40R2F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.