Surface mount thick film resistor array featuring 4 isolated circuits, each with a resistance of 4.12 kΩ and a 1% tolerance. This 8-pin component, housed in a 1206 (3216 metric) case, offers a temperature coefficient of ±200ppm/°C and a power rating of 62.5mW per element. Operating across a temperature range of -55°C to 125°C, it utilizes tin contact plating and a convex termination.
Checking distributor stock and pricing after the page loads.
Bourns CAY16-4121F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 4.12kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |