
The Bourns CAY16-471J8LF is an 8-channel isolated resistor network with a resistance of 470 ohms and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is RoHS compliant and available in a package quantity of 5000 units per reel. The resistors are isolated from each other, making it suitable for applications where isolation is required.
Sign in to ask questions about the Bourns CAY16-471J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAY16-471J8LF technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.5mm |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-471J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.