
Surface mount resistor network featuring 4 isolated resistors, each with a 5.6kΩ resistance and 5% tolerance. This thick film component utilizes a 1206 package size with convex terminations and tin contact plating. Operating across a -55°C to 125°C temperature range, it offers 62.5mW power per element and a 0.8mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is designed for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAY16-562J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | CAY16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY16-562J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
