
The CAY17-101JALF is a surface mount bussed resistor network with 8 resistors in a 1206 package. It has a resistance of 100R and a tolerance of 5%. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5000 and is packaged on a tape and reel. The resistors are made with a thick film technology and have a power per element of 62.5mW. The component is RoHS compliant and has a terminal pitch of 0.64mm and a termination of convex.
Bourns CAY17-101JALF technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CAY17 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY17-101JALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.