
The CAY17-331JALF is a bussed resistor network with 8 resistors in a single package. It has a resistance of 330 ohms with a tolerance of 5%. The network is designed for surface mount applications and is available in a 1206 package. The operating temperature range is from -55°C to 125°C. The resistor network is RoHS compliant and is supplied on a tape and reel in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAY17-331JALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CAY17 |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAY17-331JALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.