
Inductor General Purpose Chip Wirewound 12uH 10% 2.52MHz 10Q-Factor Ferrite 0.5A 0.6Ohm DCR 1812 T/R
Bourns CC453232-120KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 3.2mm |
| Inductance | 12uH |
| Length | 4.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-120KL to view detailed technical specifications.
No datasheet is available for this part.
