
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound ferrite core component offers a 300mA current rating and 1.4Ω DC resistance. Designed for surface mounting in an 1812 case code, it operates from -40°C to 125°C and has a Q factor of 10 at 2.52MHz. The unshielded inductor is supplied on tape and reel.
Sign in to ask questions about the Bourns CC453232-330KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CC453232-330KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.4R |
| Height | 0.126inch |
| Inductance | 33uH |
| Length | 4.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-330KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
