The Bourns CC453232-331KL is a fixed inductor with a case code of 1812 and a core material of ferrite. It has a DC resistance of 13 ohms and an inductance of 330 microhenries. The inductor is rated for a maximum DC current of 90 milliamperes and operates over a temperature range of -40°C to 125°C. It is packaged in a surface mount configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns CC453232-331KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CC453232-331KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Height | 3.2mm |
| Inductance | 330uH |
| Length | 4.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CC453232-331KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.