The Bourns CC453232-390KL is a fixed inductor with a core material of ferrite and a package type of 1812. It has a maximum DC current rating of 280mA and a maximum operating temperature of 125°C. The inductor is unshielded and has a self resonant frequency of 12MHz. It is RoHS compliant and suitable for surface mount applications.
Bourns CC453232-390KL technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Height | 3.2mm |
| Inductance | 39uH |
| Length | 4.2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | CC453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.